Peli 1595 Polypropylene Transit Case, 28.52 in 10.73 in
- RS Stock No.:
- 630-019
- Mfr. Part No.:
- 015950-0000-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€494.55
(exc. VAT)
€608.30
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.55 |
*price indicative
- RS Stock No.:
- 630-019
- Mfr. Part No.:
- 015950-0000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Internal Height | 648mm | |
| Series | 1595 | |
| Internal Width | 379mm | |
| Internal Depth | 227mm | |
| Waterproof | No | |
| External Depth | 10.73in | |
| External Width | 28.52in | |
| Foam | With Foam | |
| Case Weight | 16.35lb | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-SPEC | |
| Colour | Black | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Internal Height 648mm | ||
Series 1595 | ||
Internal Width 379mm | ||
Internal Depth 227mm | ||
Waterproof No | ||
External Depth 10.73in | ||
External Width 28.52in | ||
Foam With Foam | ||
Case Weight 16.35lb | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-SPEC | ||
Colour Black | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Air cases are MADE from super-light proprietary HPX² polymer, making them up to 40% lighter. They feature a fold-down over-molded handle, a retractable extension trolley handle, and secure Press and Pull latches for easy and reliable access.
Stainless steel padlock protectors
Limited lifetime warranty
Waterproof crushproof dustproof
IP67 and MIL SPEC certified
Note
Foam inlay included.
The foam inlay is customizable pick-and-pluck system, 12x12mm
The foam inlay is customizable pick-and-pluck system, 12x12mm
Related links
- Peli 1630 Polypropylene Transit Case 17.48 in
- Peli 1120 Polypropylene Transit Case 3.87 in
- Peli 1150 Polypropylene Transit Case 4.29 in
- Peli 1300 Polypropylene Transit Case 6.87 in
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 1607 Polypropylene Transit Case, 47.8 cm 13.25 in
- Peli 1615 Polypropylene Transit Case 11.02 in
