Peli 1615 Polypropylene Transit Case 11.02 in
- RS Stock No.:
- 630-022
- Mfr. Part No.:
- 016150-0002-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€537.16
(exc. VAT)
€660.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 12 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.16 |
*price indicative
- RS Stock No.:
- 630-022
- Mfr. Part No.:
- 016150-0002-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polycarbonate | |
| Product Type | Transit Case | |
| Internal Height | 752mm | |
| Series | 1615 | |
| Internal Width | 394mm | |
| Internal Depth | 238mm | |
| Waterproof | No | |
| External Depth | 11.02in | |
| Foam | Yes | |
| Case Weight | 8kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | IP67 & MIL-SPEC Certified | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polycarbonate | ||
Product Type Transit Case | ||
Internal Height 752mm | ||
Series 1615 | ||
Internal Width 394mm | ||
Internal Depth 238mm | ||
Waterproof No | ||
External Depth 11.02in | ||
Foam Yes | ||
Case Weight 8kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals IP67 & MIL-SPEC Certified | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Air cases are made from super-light proprietary HPX² polymer, making them up to 40% lighter. They feature a fold-down over-molded handle, a retractable extension trolley handle, and secure Press and Pull latches for easy and reliable access.
Stainless steel padlock protectors
Limited lifetime warranty
Waterproof crushproof dustproof
IP67 and MIL SPEC certified
Related links
- Peli 1607 Polypropylene Transit Case, 47.8 cm 13.25 in
- Peli 1637 Polypropylene Transit Case 14.87 in
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 1120 Polypropylene Transit Case 3.87 in
- Peli 1630 Polypropylene Transit Case 17.48 in
- Peli 1595 Polypropylene Transit Case, 28.52 in 10.73 in
- Peli 1150 Polypropylene Transit Case 4.29 in
- Peli 1300 Polypropylene Transit Case 6.87 in
