RS PRO Plastic Waterproof Watertight Transit Case, 528 mm 687 mm 276 mm
- RS Stock No.:
- 707-804
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€370.03
(exc. VAT)
€455.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.03 |
*price indicative
- RS Stock No.:
- 707-804
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 250mm | |
| Internal Depth | 620mm | |
| Internal Width | 460mm | |
| External Height | 276mm | |
| Waterproof | Yes | |
| External Depth | 687mm | |
| External Width | 528mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 250mm | ||
Internal Depth 620mm | ||
Internal Width 460mm | ||
External Height 276mm | ||
Waterproof Yes | ||
External Depth 687mm | ||
External Width 528mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Roller Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. A foldable pull-out handle and two trolley wheels make for easy lugging anywhere you go. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 528 mm 687 mm 376 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
