Zarges EUROBOX Metal Waterproof Watertight Transit Case, 800 mm 340 mm 400 mm
- RS Stock No.:
- 123-1801
- Mfr. Part No.:
- 40704
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€537.42
(exc. VAT)
€661.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.42 |
*price indicative
- RS Stock No.:
- 123-1801
- Mfr. Part No.:
- 40704
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Metal | |
| Material | Aluminium | |
| Product Type | Transit Case | |
| Internal Height | 350mm | |
| Series | EUROBOX | |
| Internal Depth | 310mm | |
| Internal Width | 750mm | |
| Waterproof | Yes | |
| External Height | 400mm | |
| External Depth | 340mm | |
| External Width | 800mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 6.1kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Metal | ||
Material Aluminium | ||
Product Type Transit Case | ||
Internal Height 350mm | ||
Series EUROBOX | ||
Internal Depth 310mm | ||
Internal Width 750mm | ||
Waterproof Yes | ||
External Height 400mm | ||
External Depth 340mm | ||
External Width 800mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 6.1kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges Eurobox Aluminium Case
ZARGES Eurobox aluminium boxes are an ideal solution to your transport and storage needs. The Eurobox range is ideal for transporting and storing equipment in all sorts of environments. The rugged aluminium and stainless steel fittings are resistant against corrosion.
Eurobox boxes also feature a comfortable handle for carrying up to 50 kg. Blue plastic corners made using an impact-resistance material provide safe stacking. A foam seal inside the lid prevents dust and splash-water from entering the box when closed.
Fasten using the attached security seal. Alternatively an extra padlock can be used with a maximum shackle diameter of 6 mm.
Features and Benefits
Lightweight aluminium
Rugged and corrosion resistant
Stackable
Dust & splash-water resistant
Security fastener
Related links
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 800 mm 340 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 1.2 m 250 mm 300 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 400 mm 300 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 1.7 m 700 mm
