Zarges EUROBOX Metal Waterproof Watertight Transit Case, 1.2 m 250 mm 300 mm
- RS Stock No.:
- 123-1802
- Mfr. Part No.:
- 40710
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€679.91
(exc. VAT)
€836.29
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €679.91 |
*price indicative
- RS Stock No.:
- 123-1802
- Mfr. Part No.:
- 40710
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Internal Height | 250mm | |
| Series | EUROBOX | |
| Internal Width | 1.15m | |
| Internal Depth | 220mm | |
| External Height | 300mm | |
| Waterproof | Yes | |
| External Depth | 250mm | |
| External Width | 1.2m | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 6.3kg | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Metal | ||
Product Type Transit Case | ||
Material Aluminium | ||
Internal Height 250mm | ||
Series EUROBOX | ||
Internal Width 1.15m | ||
Internal Depth 220mm | ||
External Height 300mm | ||
Waterproof Yes | ||
External Depth 250mm | ||
External Width 1.2m | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 6.3kg | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges Transit Case
The Zarges Eurobox series waterproof transit case is used to store equipment safely. It provides high reliability and excellent quality of protection. The case has the inner dimensions of 1150mm length, 250mm width and 220mm height. The case also features a comfortable handle for carrying weight up to 50kg. It has blue plastic corners made using an impact-resistance material for safe stacking. The container has a foam seal inside the lid that prevents dust and splash water from entering the box when closed. It has a provision for fastening using the attached security seal. Alternatively, an extra padlock can be used with a maximum shackle diameter of 6mm.
Features and Benefits
Lightweight, sturdy aluminium universal box
Rugged and corrosion resistant
Stackable
Peripheral foamed seal in the lid for protection against dust and splash water
Lid with stainless-steel hinges
Fitted with two sturdy lid-holding straps
Blue stacking corners of impact-resistant plastic ensure safe stacking
Edge, lid, and base profile frames made of fully welded aluminium sections for high stability
Corner beads for additional dimensional stability
Comfort security fastener for ergonomic operation and an extremely long service life
Snap fasteners can be secured with a plug lock, lead seals, protection against bursting open or a padlock (maximum shackle thickness 6mm)
Fasteners can be retrofitted with additional spring protection against bursting open
Comfort handles for ergonomic handling
High degree of resistance to corrosion thanks to stainless steel fittings
Profile-section joints fully welded
Solid workmanship for a long service life and the highest stacking and carrying loads with low dead weight
Volume is 63L
Related links
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 800 mm 340 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 800 mm 340 mm 400 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 400 mm 300 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 400 mm 1.2 m 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 450 mm 1.4 m 250 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
