Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm

Subtotal (1 unit)*

€194.16

(exc. VAT)

€238.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.16

*price indicative

RS Stock No.:
282-0312
Distrelec Article No.:
302-94-291
Mfr. Part No.:
4216.B
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material

Polypropylene

Material Type

Polymer

Product Type

Transit Case

Internal Height

420mm

Series

4216HL

Internal Width

300mm

Internal Depth

160mm

External Height

366mm

Waterproof

Yes

External Depth

183mm

External Width

457mm

Foam

Yes

Case Weight

2.6kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Explorer Cases Medium size watertight case is a copolymer polypropylene waterproof case. It features an internal slots for optional panel mounting brackets or panel mounting rings. It has 4 stainless steel clip covers on the two frontal outer padlock points. The special design of the bottom and the lid feet, grants a perfect stackability.

Automatic pressure release valve

Better resistance to abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy