Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
- RS Stock No.:
- 282-0318
- Mfr. Part No.:
- 5122.O
- Manufacturer:
- Explorer Cases
Subtotal (1 unit)*
€295.33
(exc. VAT)
€363.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.33 |
*price indicative
- RS Stock No.:
- 282-0318
- Mfr. Part No.:
- 5122.O
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polymer | |
| Internal Height | 517mm | |
| Series | 5122 | |
| Internal Depth | 217mm | |
| Internal Width | 277mm | |
| External Height | 347mm | |
| Waterproof | Yes | |
| External Depth | 247mm | |
| External Width | 546mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polymer | ||
Internal Height 517mm | ||
Series 5122 | ||
Internal Depth 217mm | ||
Internal Width 277mm | ||
External Height 347mm | ||
Waterproof Yes | ||
External Depth 247mm | ||
External Width 546mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Explorer Cases Heavy duty case is available with wheels and telescopic handle. It has sealing o ring and removable lid. Available empty or with layers of pre cubed foam in the bottom and convoluted foam in the lid. With self oiling free running wheels.
Corrosion proof metal hinges
Easy to open release telescopic handle
Additional fixing points on the lid
Related links
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases 5822 Polymer Waterproof Watertight Transit Case, 510 mm 245 mm 650 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 366 mm 183 mm 457 mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
- Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm
