Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- RS Stock No.:
- 282-0311
- Distrelec Article No.:
- 302-94-290
- Mfr. Part No.:
- 4209.B
- Manufacturer:
- Explorer Cases
Subtotal (1 unit)*
€166.77
(exc. VAT)
€205.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.77 |
*price indicative
- RS Stock No.:
- 282-0311
- Distrelec Article No.:
- 302-94-290
- Mfr. Part No.:
- 4209.B
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | Polypropylene | |
| Material Type | Polymer | |
| Product Type | Transit Case | |
| Internal Height | 420mm | |
| Series | 4209HL.B | |
| Internal Depth | 95mm | |
| Internal Width | 300mm | |
| External Height | 457mm | |
| Waterproof | Yes | |
| External Depth | 118mm | |
| External Width | 366mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.2kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Polypropylene | ||
Material Type Polymer | ||
Product Type Transit Case | ||
Internal Height 420mm | ||
Series 4209HL.B | ||
Internal Depth 95mm | ||
Internal Width 300mm | ||
External Height 457mm | ||
Waterproof Yes | ||
External Depth 118mm | ||
External Width 366mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.2kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases Explorer case is an ultra tight waterproof case. It features an internal slots for optional panel mounting brackets or panel mounting rings. It has 4 stainless steel clip covers on the two frontal outer padlock points. The special design of the bottom and the lid feet, grants a perfect stackability.
Automatic pressure release valve
Better resistance to abrasion
Related links
- GT Line 4209.BCV Waterproof Watertight Watertight Case, 367 mm 118 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 366 mm 183 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- RS PRO Polymer 367 mm 118 mm 457 mm
- RS PRO Plastic 367 mm 183 mm 457 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
