Waterproof Case/Black 555x428x211mm/Poly
- RS Stock No.:
- 283-4555
- Distrelec Article No.:
- 300-79-498
- Mfr. Part No.:
- RND 550-00088
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€313.84
(exc. VAT)
€386.02
(inc. VAT)
- RS Stock No.:
- 283-4555
- Distrelec Article No.:
- 300-79-498
- Mfr. Part No.:
- RND 550-00088
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Waterproof Case/Black 574x361x225mm/Poly
- Waterproof Case/Black 258x243x117.5mm/Po
- RND RND 550 Waterproof PP Transit Case, 210 x 260 x76mm
- Case/Black 320x280x119mm/Polypropylene
- RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RND RND 550 Waterproof PP Transit Case, 175 x 115 x 47mm
- RND Watertight Case
- RND Plastic Tool Case 303mm x 400mm x 420mm
