Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- RS Stock No.:
- 287-4575
- Mfr. Part No.:
- 965S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€608.68
(exc. VAT)
€748.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.68 |
*price indicative
- RS Stock No.:
- 287-4575
- Mfr. Part No.:
- 965S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 457mm | |
| Series | 965 | |
| Internal Width | 737mm | |
| Internal Depth | 356mm | |
| External Height | 533mm | |
| Waterproof | Yes | |
| External Depth | 401mm | |
| External Width | 826mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 11.36kg | |
| Wheeled | No | |
| Hazardous Area Certification | ATA SPECIFICATION 300 | |
| Standards/Approvals | ASTM D-4169 DC-18, MIL-STD-810F | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 457mm | ||
Series 965 | ||
Internal Width 737mm | ||
Internal Depth 356mm | ||
External Height 533mm | ||
Waterproof Yes | ||
External Depth 401mm | ||
External Width 826mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 11.36kg | ||
Wheeled No | ||
Hazardous Area Certification ATA SPECIFICATION 300 | ||
Standards/Approvals ASTM D-4169 DC-18, MIL-STD-810F | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective case adds the convenience of a retractable handle and wheels that glide to make it easier to travel with your photo gear, video gear, audio gear, medical or industrial equipment, outdoor gear and much more. Three soft grip handles make this wheeled case one of the most convenient and comfortable on the market.
Stackable
Integrated lid stay
Impact resistant NK 7 resin
Power claw latching system
2 stage retractable handle
Side mounted spring loaded handles
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 963 Polypropylene Waterproof Watertight Transit Case Wheeled, 826 mm 312 mm 533 mm
- Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
