Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- RS Stock No.:
- 287-4539
- Mfr. Part No.:
- 905S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€87.95
(exc. VAT)
€108.18
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.95 |
*price indicative
- RS Stock No.:
- 287-4539
- Mfr. Part No.:
- 905S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Internal Height | 188mm | |
| Series | 905 | |
| Internal Width | 239mm | |
| Internal Depth | 140mm | |
| Waterproof | Yes | |
| External Height | 259mm | |
| External Depth | 152mm | |
| External Width | 315mm | |
| Foam | Yes | |
| Case Weight | 1.5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | ASTM D-4169 DC-18 - VIBRATION, MIL-STD-810F - IMMERSION, ASTM D-4169 DC-18 - RAINFALL, ATA SPECIFICATION 300 - CATEGORY 1, ASTM D-4169 DC-18 - DROP TEST | |
| Standards/Approvals | IP6X, IPX7 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | No | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Internal Height 188mm | ||
Series 905 | ||
Internal Width 239mm | ||
Internal Depth 140mm | ||
Waterproof Yes | ||
External Height 259mm | ||
External Depth 152mm | ||
External Width 315mm | ||
Foam Yes | ||
Case Weight 1.5kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification ASTM D-4169 DC-18 - VIBRATION, MIL-STD-810F - IMMERSION, ASTM D-4169 DC-18 - RAINFALL, ATA SPECIFICATION 300 - CATEGORY 1, ASTM D-4169 DC-18 - DROP TEST | ||
Standards/Approvals IP6X, IPX7 | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable No | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
