Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- RS Stock No.:
- 287-4558
- Mfr. Part No.:
- 935S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€293.19
(exc. VAT)
€360.62
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.19 |
*price indicative
- RS Stock No.:
- 287-4558
- Mfr. Part No.:
- 935S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 287mm | |
| Series | 935 | |
| Internal Depth | 191mm | |
| Internal Width | 521mm | |
| External Height | 356mm | |
| Waterproof | Yes | |
| External Depth | 229mm | |
| External Width | 559mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 5.2kg | |
| Wheeled | Yes | |
| Standards/Approvals | IP6X, MIL-STD-810F, IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 287mm | ||
Series 935 | ||
Internal Depth 191mm | ||
Internal Width 521mm | ||
External Height 356mm | ||
Waterproof Yes | ||
External Depth 229mm | ||
External Width 559mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 5.2kg | ||
Wheeled Yes | ||
Standards/Approvals IP6X, MIL-STD-810F, IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Case features a three soft grip handles make this wheeled case one of the most convenient on the market. Polyurethane wheels withstand rough terrain while the one handed retractable handle makes it easy to use and versatile. No matter where you are headed, you are guaranteed a smooth and hassle free trip. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Stackable
Power claw latching system
Waterproof IP67 rated
Impact resistant NK7 resin
Reinforced metal padlock holes
Shoulder strap attachment
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
