Nanuk Nano 320 Plastic Waterproof Watertight Transit Case, 118 mm 161 mm 55 mm
- RS Stock No.:
- 287-8203
- Mfr. Part No.:
- 320S-000CL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.31 |
*price indicative
- RS Stock No.:
- 287-8203
- Mfr. Part No.:
- 320S-000CL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polycarbonate | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 39mm | |
| Series | Nano 320 | |
| Internal Width | 85mm | |
| Internal Depth | 151mm | |
| Waterproof | Yes | |
| External Height | 55mm | |
| External Depth | 161mm | |
| External Width | 118mm | |
| Foam | No | |
| Case Weight | 400g | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP6X Ingress protection dustproof, IPX5 Ingress protection waterproof | |
| Colour | Clear | |
| Lockable | No | |
| Dividers | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polycarbonate | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 39mm | ||
Series Nano 320 | ||
Internal Width 85mm | ||
Internal Depth 151mm | ||
Waterproof Yes | ||
External Height 55mm | ||
External Depth 161mm | ||
External Width 118mm | ||
Foam No | ||
Case Weight 400g | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IP6X Ingress protection dustproof, IPX5 Ingress protection waterproof | ||
Colour Clear | ||
Lockable No | ||
Dividers No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Nanuk EU b.v. Case features a water resistant and dustproof. Its PowerClaw superior latching system and polycarbonate shell keep the elements out. Inside, your small pocket size valuables stay safe with rubber protective webbing while a clever Smart strap system ensures the case never leaves your side. Ideal for protecting medium size phones, cables, keys, wallets, credit cards, SD/memory cards, lighters, cigars and much more.
Moulded seal
Pressure equalizer valve
Polycarbonate shell
Impact bumpers
Belt loops
Karabiner loop
Rubberized interior
Related links
- Nanuk Nano 320 Plastic Waterproof Watertight Transit Case, 118 mm 161 mm 55 mm
- Nanuk NANO 320 Waterproof ABS 161 x 118 x 55mm
- Nanuk Nano 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm
- Nanuk Nano 310 ABS/Polycarbonate Waterproof Watertight Transit Case, 149 mm 43 mm 110 mm
- Nanuk Nano 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- Nanuk Nano 310 Plastic Waterproof Watertight Transit Case, 110 mm 149 mm 43 mm
- Nanuk R Plastic Waterproof Watertight Transit Case Wheeled, 14 in 9 in 229 mm
