Nanuk Nano 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- RS Stock No.:
- 287-8205
- Mfr. Part No.:
- 330S-000CL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€45.34
(exc. VAT)
€55.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.34 |
*price indicative
- RS Stock No.:
- 287-8205
- Mfr. Part No.:
- 330S-000CL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polycarbonate | |
| Internal Height | 49mm | |
| Series | Nano 330 | |
| Internal Depth | 170mm | |
| Internal Width | 96mm | |
| External Height | 65mm | |
| Waterproof | Yes | |
| External Depth | 188mm | |
| External Width | 130mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 400g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP6X Ingress protection dustproof, IPX5 Ingress protection waterproof | |
| Colour | Clear | |
| Dividers | No | |
| IP Rating | IP65 | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polycarbonate | ||
Internal Height 49mm | ||
Series Nano 330 | ||
Internal Depth 170mm | ||
Internal Width 96mm | ||
External Height 65mm | ||
Waterproof Yes | ||
External Depth 188mm | ||
External Width 130mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 400g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IP6X Ingress protection dustproof, IPX5 Ingress protection waterproof | ||
Colour Clear | ||
Dividers No | ||
IP Rating IP65 | ||
Lockable No | ||
- COO (Country of Origin):
- CN
The Nanuk EU b.v. Case is a compact and built for the roughest conditions. It is perfect for protecting larger phones, cables, keys, wallets, credit cards, SD/memory cards, cigars, lighters and much more. Its interior rubber webbing keeps items in their place while its PowerClaw latch ensures even the biggest drops will not pop it open. It protects your gear from the elements with an impact resistant polycarbonate shell, water resistant design and dustproof seal.
Moulded seal
Pressure equalizer valve
Polycarbonate shell
Impact bumpers
Belt loops
Karabiner loop
Rubberized interior
Related links
- Nanuk Nano 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- Nanuk Nano 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- Nanuk Nano 320 Plastic Waterproof Watertight Transit Case, 118 mm 161 mm 55 mm
- Nanuk Nano 310 ABS/Polycarbonate Waterproof Watertight Transit Case, 149 mm 43 mm 110 mm
- Nanuk Nano 310 Plastic Waterproof Watertight Transit Case, 110 mm 149 mm 43 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 510 mm 400 mm 188 mm
- Nanuk NANO 320 Waterproof ABS 161 x 118 x 55mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
