Nanuk NANO 320 Waterproof ABS, PC Case, 161 x 118 x 55mm

Subtotal (1 unit)*

€37.50

(exc. VAT)

€46.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +€37.50

*price indicative

RS Stock No.:
287-4530
Mfr. Part No.:
320S-000BK-0A0
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

COO (Country of Origin):
CN
The Nanuk EU b.v. Case features a water resistant and dustproof properties. Its PowerClaw superior latching system and polycarbonate shell keep the elements out. Inside, your pocket size valuables stay safe with rubber protective webbing while a clever Smartstrap system ensures the case never leaves your side. Ideal for protecting phones, keys, wallets, credit cards, SD or memory cards, lighters, cigars and much more.

Smart strap
Moulded seal
Belt loops
Impact bumpers
Rubberized interior
Pressure equalizer valve
Lifetime warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy