Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- RS Stock No.:
- 287-8278
- Mfr. Part No.:
- 904S-010GP-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€61.29
(exc. VAT)
€75.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.29 |
*price indicative
- RS Stock No.:
- 287-8278
- Mfr. Part No.:
- 904S-010GP-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 94mm | |
| Series | 904 | |
| Internal Depth | 213mm | |
| Internal Width | 152mm | |
| External Height | 114mm | |
| Waterproof | Yes | |
| External Depth | 259mm | |
| External Width | 201mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 0.7kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IPX7, ASTM D-4169 DC-18, IP6X, MIL-STD-810F, ATA 300 - Category 1 | |
| Colour | Grey | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 94mm | ||
Series 904 | ||
Internal Depth 213mm | ||
Internal Width 152mm | ||
External Height 114mm | ||
Waterproof Yes | ||
External Depth 259mm | ||
External Width 201mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 0.7kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IPX7, ASTM D-4169 DC-18, IP6X, MIL-STD-810F, ATA 300 - Category 1 | ||
Colour Grey | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
