Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- RS Stock No.:
- 287-8282
- Mfr. Part No.:
- 904S-010RD-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€61.29
(exc. VAT)
€75.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.29 |
*price indicative
- RS Stock No.:
- 287-8282
- Mfr. Part No.:
- 904S-010RD-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 94mm | |
| Series | 904 | |
| Internal Width | 152mm | |
| Internal Depth | 213mm | |
| External Height | 114mm | |
| Waterproof | Yes | |
| External Depth | 259mm | |
| External Width | 201mm | |
| Foam | Yes | |
| Case Weight | 700g | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP6X, ATA 300 - Category 1, IPX7, MIL-STD-810F, ASTM D-4169 DC-18 | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 94mm | ||
Series 904 | ||
Internal Width 152mm | ||
Internal Depth 213mm | ||
External Height 114mm | ||
Waterproof Yes | ||
External Depth 259mm | ||
External Width 201mm | ||
Foam Yes | ||
Case Weight 700g | ||
Watertight Yes | ||
Wheeled No | ||
Colour Red | ||
Hazardous Area Certification No | ||
Standards/Approvals IP6X, ATA 300 - Category 1, IPX7, MIL-STD-810F, ASTM D-4169 DC-18 | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
