Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- RS Stock No.:
- 287-8288
- Mfr. Part No.:
- 905S-010GP-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€87.95
(exc. VAT)
€108.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.95 |
*price indicative
- RS Stock No.:
- 287-8288
- Mfr. Part No.:
- 905S-010GP-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 140mm | |
| Series | 905 | |
| Internal Width | 188mm | |
| Internal Depth | 239mm | |
| External Height | 152mm | |
| Waterproof | Yes | |
| External Depth | 318mm | |
| External Width | 257mm | |
| Foam | Yes | |
| Case Weight | 1.5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Grey | |
| Standards/Approvals | ASTM D-4169 DC-18, IPX7, MIL-STD-810F, ATA 300 - Category 1, IP6X | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 140mm | ||
Series 905 | ||
Internal Width 188mm | ||
Internal Depth 239mm | ||
External Height 152mm | ||
Waterproof Yes | ||
External Depth 318mm | ||
External Width 257mm | ||
Foam Yes | ||
Case Weight 1.5kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Grey | ||
Standards/Approvals ASTM D-4169 DC-18, IPX7, MIL-STD-810F, ATA 300 - Category 1, IP6X | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect to organize, protect and carry your bulkier but still compact items. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. This protective case comes with a soft grip and ergonomic handle to make it easy to transport. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
