Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- RS Stock No.:
- 287-8369
- Mfr. Part No.:
- 933S-010GP-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€272.18
(exc. VAT)
€334.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.18 |
*price indicative
- RS Stock No.:
- 287-8369
- Mfr. Part No.:
- 933S-010GP-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 241mm | |
| Series | 933 | |
| Internal Width | 330mm | |
| Internal Depth | 457mm | |
| Waterproof | Yes | |
| External Height | 257mm | |
| External Depth | 505mm | |
| External Width | 409mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.6kg | |
| Wheeled | No | |
| Standards/Approvals | MIL-STD-810F, IP6X, IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 241mm | ||
Series 933 | ||
Internal Width 330mm | ||
Internal Depth 457mm | ||
Waterproof Yes | ||
External Height 257mm | ||
External Depth 505mm | ||
External Width 409mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.6kg | ||
Wheeled No | ||
Standards/Approvals MIL-STD-810F, IP6X, IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
