Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- RS Stock No.:
- 287-8304
- Mfr. Part No.:
- 908S-010SV-0A0
- Manufacturer:
- Nanuk
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€105.93
(exc. VAT)
€130.29
(inc. VAT)
- RS Stock No.:
- 287-8304
- Mfr. Part No.:
- 908S-010SV-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 190mm | |
| Series | 908 | |
| Internal Width | 190mm | |
| Internal Depth | 241mm | |
| External Height | 203mm | |
| Waterproof | Yes | |
| External Depth | 318mm | |
| External Width | 249mm | |
| Foam | Yes | |
| Case Weight | 1.36kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, MIL-STD-810F, IP6X, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 190mm | ||
Series 908 | ||
Internal Width 190mm | ||
Internal Depth 241mm | ||
External Height 203mm | ||
Waterproof Yes | ||
External Depth 318mm | ||
External Width 249mm | ||
Foam Yes | ||
Case Weight 1.36kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals ATA 300 - Category 1, IPX7, MIL-STD-810F, IP6X, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
Colour Silver | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible and features a deep base for lots of storage options. A lightweight, tough resin shell and double side mounted PowerClaw superior latching system ensure that nothing gets in. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm

