Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- RS Stock No.:
- 287-8312
- Mfr. Part No.:
- 909S-010SV-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€78.09
(exc. VAT)
€96.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.09 |
*price indicative
- RS Stock No.:
- 287-8312
- Mfr. Part No.:
- 909S-010SV-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 93mm | |
| Series | 909 | |
| Internal Depth | 291mm | |
| Internal Width | 178mm | |
| External Height | 111mm | |
| Waterproof | Yes | |
| External Depth | 321mm | |
| External Width | 229mm | |
| Foam | Yes | |
| Case Weight | 980g | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 93mm | ||
Series 909 | ||
Internal Depth 291mm | ||
Internal Width 178mm | ||
External Height 111mm | ||
Waterproof Yes | ||
External Depth 321mm | ||
External Width 229mm | ||
Foam Yes | ||
Case Weight 980g | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
Colour Silver | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
