Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- RS Stock No.:
- 287-8313
- Mfr. Part No.:
- 909S-010TN-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€78.09
(exc. VAT)
€96.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.09 |
*price indicative
- RS Stock No.:
- 287-8313
- Mfr. Part No.:
- 909S-010TN-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 93mm | |
| Series | 909 | |
| Internal Width | 178mm | |
| Internal Depth | 291mm | |
| External Height | 111mm | |
| Waterproof | Yes | |
| External Depth | 321mm | |
| External Width | 229mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 980g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ASTM D-4169 DC-18, IPX7, ATA 300 - Category 1, MIL-STD-810F, IP6X | |
| Colour | Tan | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 93mm | ||
Series 909 | ||
Internal Width 178mm | ||
Internal Depth 291mm | ||
External Height 111mm | ||
Waterproof Yes | ||
External Depth 321mm | ||
External Width 229mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 980g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals ASTM D-4169 DC-18, IPX7, ATA 300 - Category 1, MIL-STD-810F, IP6X | ||
Colour Tan | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk R Plastic Waterproof Watertight Transit Case Wheeled, 14 in 9 in 229 mm
- Nanuk R Plastic Waterproof Watertight Transit Case, 9 in 4.4 in 111 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
