Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- RS Stock No.:
- 287-8318
- Mfr. Part No.:
- 910S-010LI-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€103.96
(exc. VAT)
€127.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.96 |
*price indicative
- RS Stock No.:
- 287-8318
- Mfr. Part No.:
- 910S-010LI-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 104mm | |
| Series | 910 | |
| Internal Width | 234mm | |
| Internal Depth | 336mm | |
| Waterproof | Yes | |
| External Height | 120mm | |
| External Depth | 363mm | |
| External Width | 282mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 1.4kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IPX7, MIL-STD-810F, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18 | |
| Colour | Lime | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 104mm | ||
Series 910 | ||
Internal Width 234mm | ||
Internal Depth 336mm | ||
Waterproof Yes | ||
External Height 120mm | ||
External Depth 363mm | ||
External Width 282mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 1.4kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals IPX7, MIL-STD-810F, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18 | ||
Colour Lime | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
