Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- RS Stock No.:
- 287-4573
- Mfr. Part No.:
- 962S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€533.96
(exc. VAT)
€656.77
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €533.96 |
*price indicative
- RS Stock No.:
- 287-4573
- Mfr. Part No.:
- 962S-010BK-0A0
- Manufacturer:
- Nanuk
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 419mm | |
| Series | 962 | |
| Internal Depth | 236mm | |
| Internal Width | 711mm | |
| External Height | 495mm | |
| Waterproof | Yes | |
| External Depth | 282mm | |
| External Width | 790mm | |
| Foam | Yes | |
| Case Weight | 9.62kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | ATA SPECIFICATION 300 - CATEGORY 1 IMPACT, IP6X INGRESS PROTECTION - DUSTPROOF, IPX7 INGRESS PROTECTION - WATERPROOF, DEF-STAN 81-41, MIL-STD-810G - FUNGUS TEST, MIL-STD-810G - IMMERSION, MIL-C-4150J - IMPACT | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 419mm | ||
Series 962 | ||
Internal Depth 236mm | ||
Internal Width 711mm | ||
External Height 495mm | ||
Waterproof Yes | ||
External Depth 282mm | ||
External Width 790mm | ||
Foam Yes | ||
Case Weight 9.62kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals ATA SPECIFICATION 300 - CATEGORY 1 IMPACT, IP6X INGRESS PROTECTION - DUSTPROOF, IPX7 INGRESS PROTECTION - WATERPROOF, DEF-STAN 81-41, MIL-STD-810G - FUNGUS TEST, MIL-STD-810G - IMMERSION, MIL-C-4150J - IMPACT | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
Related links
- Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1140 mm 344 mm 413 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk 963 Polypropylene Waterproof Watertight Transit Case Wheeled, 826 mm 312 mm 533 mm
- Nanuk 975 Polypropylene Waterproof Watertight Transit Case Wheeled, 851 mm 500 mm 617 mm
