Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- RS Stock No.:
- 287-8269
- Mfr. Part No.:
- 903S-010LI-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 287-8269
- Mfr. Part No.:
- 903S-010LI-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 79mm | |
| Series | 903 | |
| Internal Depth | 188mm | |
| Internal Width | 124mm | |
| External Height | 97mm | |
| Waterproof | Yes | |
| External Depth | 231mm | |
| External Width | 173mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 600g | |
| Wheeled | No | |
| Colour | Lime | |
| Standards/Approvals | MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 79mm | ||
Series 903 | ||
Internal Depth 188mm | ||
Internal Width 124mm | ||
External Height 97mm | ||
Waterproof Yes | ||
External Depth 231mm | ||
External Width 173mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 600g | ||
Wheeled No | ||
Colour Lime | ||
Standards/Approvals MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
