Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- RS Stock No.:
- 287-8329
- Mfr. Part No.:
- 915S-010OL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€153.42
(exc. VAT)
€188.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.42 |
*price indicative
- RS Stock No.:
- 287-8329
- Mfr. Part No.:
- 915S-010OL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 157mm | |
| Series | 915 | |
| Internal Width | 236mm | |
| Internal Depth | 351mm | |
| External Height | 173mm | |
| Waterproof | Yes | |
| External Depth | 391mm | |
| External Width | 307mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2kg | |
| Wheeled | No | |
| Colour | Olive | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 157mm | ||
Series 915 | ||
Internal Width 236mm | ||
Internal Depth 351mm | ||
External Height 173mm | ||
Waterproof Yes | ||
External Depth 391mm | ||
External Width 307mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2kg | ||
Wheeled No | ||
Colour Olive | ||
Standards/Approvals ATA 300 - Category 1, IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
