Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- RS Stock No.:
- 287-4547
- Mfr. Part No.:
- 920S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€178.96
(exc. VAT)
€220.12
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.96 |
*price indicative
- RS Stock No.:
- 287-4547
- Mfr. Part No.:
- 920S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 267mm | |
| Series | 920 | |
| Internal Width | 381mm | |
| Internal Depth | 157mm | |
| Waterproof | Yes | |
| External Height | 340mm | |
| External Depth | 173mm | |
| External Width | 424mm | |
| Foam | Yes | |
| Case Weight | 2.3kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| Standards/Approvals | ATA 300 - Category 1, MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 267mm | ||
Series 920 | ||
Internal Width 381mm | ||
Internal Depth 157mm | ||
Waterproof Yes | ||
External Height 340mm | ||
External Depth 173mm | ||
External Width 424mm | ||
Foam Yes | ||
Case Weight 2.3kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
Standards/Approvals ATA 300 - Category 1, MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
