Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- RS Stock No.:
- 287-4553
- Mfr. Part No.:
- 933S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€272.18
(exc. VAT)
€334.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.18 |
*price indicative
- RS Stock No.:
- 287-4553
- Mfr. Part No.:
- 933S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 330mm | |
| Series | 933 | |
| Internal Depth | 241mm | |
| Internal Width | 457mm | |
| External Height | 409mm | |
| Waterproof | Yes | |
| External Depth | 257mm | |
| External Width | 505mm | |
| Foam | Yes | |
| Case Weight | 3.6kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X, ATA SPECIFICATION 300 - CATEGORY 1 | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 330mm | ||
Series 933 | ||
Internal Depth 241mm | ||
Internal Width 457mm | ||
External Height 409mm | ||
Waterproof Yes | ||
External Depth 257mm | ||
External Width 505mm | ||
Foam Yes | ||
Case Weight 3.6kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X, ATA SPECIFICATION 300 - CATEGORY 1 | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
