Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- RS Stock No.:
- 287-8374
- Mfr. Part No.:
- 935S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€251.87
(exc. VAT)
€309.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.87 |
*price indicative
- RS Stock No.:
- 287-8374
- Mfr. Part No.:
- 935S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 191mm | |
| Series | 935 | |
| Internal Width | 287mm | |
| Internal Depth | 521mm | |
| Waterproof | Yes | |
| External Height | 229mm | |
| External Depth | 559mm | |
| External Width | 356mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 5.2kg | |
| Wheeled | Yes | |
| Standards/Approvals | ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IPX7, IP6X | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 191mm | ||
Series 935 | ||
Internal Width 287mm | ||
Internal Depth 521mm | ||
Waterproof Yes | ||
External Height 229mm | ||
External Depth 559mm | ||
External Width 356mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 5.2kg | ||
Wheeled Yes | ||
Standards/Approvals ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IPX7, IP6X | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Protective Case features a three soft grip handles make this wheeled case one of the most convenient on the market, but that is only the beginning. Polyurethane wheels withstand rough terrain while the one handed retractable handle makes it easy to use and versatile. No matter where you are headed, you are guaranteed a smooth and hassle free trip.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
Shoulder strap attachment
2 stage retractable handle
8 Polyurethane wheels
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
