Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- RS Stock No.:
- 287-4555
- Mfr. Part No.:
- 935S-010OL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€293.19
(exc. VAT)
€360.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.19 |
*price indicative
- RS Stock No.:
- 287-4555
- Mfr. Part No.:
- 935S-010OL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 287mm | |
| Series | 935 | |
| Internal Depth | 191mm | |
| Internal Width | 521mm | |
| Waterproof | Yes | |
| External Height | 356mm | |
| External Depth | 299mm | |
| External Width | 559mm | |
| Foam | Yes | |
| Case Weight | 5.2kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Olive | |
| Standards/Approvals | IP6X, ATA 300 - Category 1, MIL-STD-810F, ASTM D-4169 DC-18, IPX7 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 287mm | ||
Series 935 | ||
Internal Depth 191mm | ||
Internal Width 521mm | ||
Waterproof Yes | ||
External Height 356mm | ||
External Depth 299mm | ||
External Width 559mm | ||
Foam Yes | ||
Case Weight 5.2kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Olive | ||
Standards/Approvals IP6X, ATA 300 - Category 1, MIL-STD-810F, ASTM D-4169 DC-18, IPX7 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Case features a three soft grip handles make this wheeled case one of the most convenient on the market. Polyurethane wheels withstand rough terrain while the one handed retractable handle makes it easy to use and versatile. No matter where you are headed, you are guaranteed a smooth and hassle free trip. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Stackable
Power claw latching system
Waterproof IP67 rated
Impact resistant NK7 resin
Reinforced metal padlock holes
Shoulder strap attachment
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
