Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm

Subtotal (1 unit)*

€549.08

(exc. VAT)

€675.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€549.08

*price indicative

RS Stock No.:
287-8381
Mfr. Part No.:
938S-020BK-0A0
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Plastic

Product Type

Transit Case

Material

Resin

Internal Height

294mm

Series

938

Internal Depth

546mm

Internal Width

318mm

External Height

336mm

Waterproof

Yes

External Depth

605mm

External Width

394mm

Foam

No

Case Weight

6.35kg

Watertight

Yes

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

ASTM D4169, MIL-STD-810F, ATA 300

Colour

Black

IP Rating

IP67

Lockable

Yes

Dividers

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.

Impact resistant NK 7 resin

Stackable

Reinforced metal padlock holes

2 stage retractable handle

8 Polyurethane wheels

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy