Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- RS Stock No.:
- 287-4559
- Mfr. Part No.:
- 938S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€423.91
(exc. VAT)
€521.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.91 |
*price indicative
- RS Stock No.:
- 287-4559
- Mfr. Part No.:
- 938S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Internal Height | 318mm | |
| Series | 938 | |
| Internal Width | 546mm | |
| Internal Depth | 294mm | |
| External Height | 394mm | |
| Waterproof | Yes | |
| External Depth | 336mm | |
| External Width | 605mm | |
| Foam | Yes | |
| Finish | Matt | |
| Watertight | Yes | |
| Case Weight | 6.35kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ASTM D-4169 DC-18, MIL-STD-810F, ATA SPECIFICATION 300 - CATEGORY 1 | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Resin | ||
Product Type Transit Case | ||
Internal Height 318mm | ||
Series 938 | ||
Internal Width 546mm | ||
Internal Depth 294mm | ||
External Height 394mm | ||
Waterproof Yes | ||
External Depth 336mm | ||
External Width 605mm | ||
Foam Yes | ||
Finish Matt | ||
Watertight Yes | ||
Case Weight 6.35kg | ||
Wheeled Yes | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals ASTM D-4169 DC-18, MIL-STD-810F, ATA SPECIFICATION 300 - CATEGORY 1 | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
- Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1140 mm 344 mm 413 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
