Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- RS Stock No.:
- 287-8378
- Mfr. Part No.:
- 938S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€330.48
(exc. VAT)
€406.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.48 |
*price indicative
- RS Stock No.:
- 287-8378
- Mfr. Part No.:
- 938S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 294mm | |
| Series | 938 | |
| Internal Width | 318mm | |
| Internal Depth | 546mm | |
| External Height | 336mm | |
| Waterproof | Yes | |
| External Depth | 605mm | |
| External Width | 394mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 6.35kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300, ASTM D4169, MIL-STD-810F | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 294mm | ||
Series 938 | ||
Internal Width 318mm | ||
Internal Depth 546mm | ||
External Height 336mm | ||
Waterproof Yes | ||
External Depth 605mm | ||
External Width 394mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 6.35kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300, ASTM D4169, MIL-STD-810F | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
8 Polyurethane wheels
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
