Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- RS Stock No.:
- 287-8382
- Mfr. Part No.:
- 938S-020OR-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€549.08
(exc. VAT)
€675.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.08 |
*price indicative
- RS Stock No.:
- 287-8382
- Mfr. Part No.:
- 938S-020OR-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 294mm | |
| Series | 938 | |
| Internal Depth | 546mm | |
| Internal Width | 318mm | |
| Waterproof | Yes | |
| External Height | 336mm | |
| External Depth | 605mm | |
| External Width | 394mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 6.35kg | |
| Wheeled | Yes | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ASTM D4169, ATA 300, MIL-STD-810F | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 294mm | ||
Series 938 | ||
Internal Depth 546mm | ||
Internal Width 318mm | ||
Waterproof Yes | ||
External Height 336mm | ||
External Depth 605mm | ||
External Width 394mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 6.35kg | ||
Wheeled Yes | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Standards/Approvals ASTM D4169, ATA 300, MIL-STD-810F | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
8 Polyurethane wheels
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 300 mm 336 mm 148 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- GT Line 3110 Polypropylene Waterproof Watertight Case, 159 mm 127 mm 336 mm
- Nanuk R Plastic Waterproof Watertight Transit Case Wheeled, 14 in 9 in 229 mm
- Nanuk 990 Polypropylene Waterproof Watertight Transit Case Wheeled, 1196 mm 168 mm 440 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
