Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- RS Stock No.:
- 287-8384
- Mfr. Part No.:
- 940S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€237.14
(exc. VAT)
€291.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.14 |
*price indicative
- RS Stock No.:
- 287-8384
- Mfr. Part No.:
- 940S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 203mm | |
| Series | 940 | |
| Internal Width | 356mm | |
| Internal Depth | 508mm | |
| External Height | 216mm | |
| Waterproof | Yes | |
| External Depth | 557mm | |
| External Width | 429mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 3.8kg | |
| Wheeled | No | |
| Standards/Approvals | ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, MIL-STD-810F, IP6X | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 203mm | ||
Series 940 | ||
Internal Width 356mm | ||
Internal Depth 508mm | ||
External Height 216mm | ||
Waterproof Yes | ||
External Depth 557mm | ||
External Width 429mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 3.8kg | ||
Wheeled No | ||
Standards/Approvals ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, MIL-STD-810F, IP6X | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
