Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm

Subtotal (1 unit)*

€327.37

(exc. VAT)

€402.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.37

*price indicative

RS Stock No.:
287-8392
Mfr. Part No.:
950S-010GP-0A0
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material

Resin

Material Type

Plastic

Product Type

Transit Case

Internal Height

257mm

Series

950

Internal Depth

521mm

Internal Width

389mm

Waterproof

Yes

External Height

297mm

External Depth

579mm

External Width

465mm

Foam

Yes

Case Weight

6.8kg

Watertight

Yes

Wheeled

Yes

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IPX7, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18, MIL-STD-810F

IP Rating

IP67

Dividers

No

Lockable

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport Case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight. With exclusive locking and latching system, it stays shut and secured until you are ready to open it. Built to organize, protect, carry and survive tough conditions.

Impact resistant NK 7 resin

Stackable

Reinforced metal padlock holes

2 stage retractable handle

Integrated lid stay

Removable lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy