Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- RS Stock No.:
- 287-8396
- Mfr. Part No.:
- 950S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€327.37
(exc. VAT)
€402.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.37 |
*price indicative
- RS Stock No.:
- 287-8396
- Mfr. Part No.:
- 950S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 257mm | |
| Series | 950 | |
| Internal Width | 389mm | |
| Internal Depth | 521mm | |
| External Height | 297mm | |
| Waterproof | Yes | |
| External Depth | 579mm | |
| External Width | 465mm | |
| Foam | Yes | |
| Case Weight | 6.8kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, IP6X, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 257mm | ||
Series 950 | ||
Internal Width 389mm | ||
Internal Depth 521mm | ||
External Height 297mm | ||
Waterproof Yes | ||
External Depth 579mm | ||
External Width 465mm | ||
Foam Yes | ||
Case Weight 6.8kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, IP6X, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight. With exclusive locking and latching system, it stays shut and secured until you are ready to open it. Built to organize, protect, carry and survive tough conditions.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Removable lid
Related links
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
