Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- RS Stock No.:
- 287-8408
- Mfr. Part No.:
- 962S-010OR-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€533.96
(exc. VAT)
€656.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.96 |
*price indicative
- RS Stock No.:
- 287-8408
- Mfr. Part No.:
- 962S-010OR-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 236mm | |
| Series | 962 | |
| Internal Width | 419mm | |
| Internal Depth | 771mm | |
| Waterproof | Yes | |
| External Height | 282mm | |
| External Depth | 790mm | |
| External Width | 495mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 9.62kg | |
| Wheeled | Yes | |
| Colour | Orange | |
| Standards/Approvals | ATA SPECIFICATION 300 - CATEGORY 1, MIL-C-4150J, MIL-STD-810G, IPX7, DEF-STAN 81-41, IP6X | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 236mm | ||
Series 962 | ||
Internal Width 419mm | ||
Internal Depth 771mm | ||
Waterproof Yes | ||
External Height 282mm | ||
External Depth 790mm | ||
External Width 495mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 9.62kg | ||
Wheeled Yes | ||
Colour Orange | ||
Standards/Approvals ATA SPECIFICATION 300 - CATEGORY 1, MIL-C-4150J, MIL-STD-810G, IPX7, DEF-STAN 81-41, IP6X | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case protects and transports heavy loads with minimal effort. It is built to effortlessly glide over the most punishing terrain with two sets of heavy duty double wheels featuring stainless steel bearings. It comes standard with a retractable handle which makes it the perfect premium waterproof protective case to go anywhere.
Impact resistant NK 7 resin
Stackable
TSA Approved locks
Polycarbonate ID window
Related links
- Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
