Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm

Subtotal (1 unit)*

€508.65

(exc. VAT)

€625.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€508.65

*price indicative

RS Stock No.:
287-8405
Mfr. Part No.:
960S-010OR-0A0
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

328mm

Series

960

Internal Width

432mm

Internal Depth

559mm

Waterproof

Yes

External Height

368mm

External Depth

645mm

External Width

508mm

Foam

Yes

Watertight

Yes

Case Weight

8.7kg

Wheeled

Yes

Colour

Orange

Standards/Approvals

MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport Case has three oft grip and ergonomic handles to make it easy and comfortable to transport. This hard case offers the maximum level of protection for all of your professional equipment. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Impact resistant NK 7 resin

Stackable

Reinforced metal padlock holes

2 stage retractable handle

Integrated lid stay

Shoulder strap attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy