Nanuk 963 Plastic Waterproof Watertight Transit Case Wheeled, 553 mm 826 mm 312 mm
- RS Stock No.:
- 287-8409
- Mfr. Part No.:
- 963S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€413.17
(exc. VAT)
€508.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.17 |
*price indicative
- RS Stock No.:
- 287-8409
- Mfr. Part No.:
- 963S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 269mm | |
| Series | 963 | |
| Internal Width | 457mm | |
| Internal Depth | 737mm | |
| External Height | 312mm | |
| Waterproof | Yes | |
| External Depth | 826mm | |
| External Width | 553mm | |
| Foam | No | |
| Case Weight | 10.2kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | ASTM D-4169 DC-18-RAINFALL, ASTM D-4169 DC-18-VIBRATION, ASTM D-4169 DC-18-DROP TEST, MIL-STD-810F-IMMERSION | |
| Hazardous Area Certification | ATA SPECIFICATION 300 | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 269mm | ||
Series 963 | ||
Internal Width 457mm | ||
Internal Depth 737mm | ||
External Height 312mm | ||
Waterproof Yes | ||
External Depth 826mm | ||
External Width 553mm | ||
Foam No | ||
Case Weight 10.2kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals ASTM D-4169 DC-18-RAINFALL, ASTM D-4169 DC-18-VIBRATION, ASTM D-4169 DC-18-DROP TEST, MIL-STD-810F-IMMERSION | ||
Hazardous Area Certification ATA SPECIFICATION 300 | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Hard Case offers the maximum level of protection for all of your personal and professional equipment. It adds the convenience of wheels to make traveling much easier with your photo gear, video gear, audio gear, medical or industrial equipment, outdoor gear and much more. This transport case is also equipped with an automatic pressure release valve.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Polyurethane wheels
Side mounted spring loaded handles
Related links
- Nanuk 963 Polypropylene Waterproof Watertight Transit Case Wheeled, 826 mm 312 mm 533 mm
- Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 988 Plastic Waterproof Watertight Transit Case Wheeled, 413 mm 1.14 m 344 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
