Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- RS Stock No.:
- 287-8400
- Mfr. Part No.:
- 960S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€402.55
(exc. VAT)
€495.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.55 |
*price indicative
- RS Stock No.:
- 287-8400
- Mfr. Part No.:
- 960S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 328mm | |
| Series | 960 | |
| Internal Depth | 559mm | |
| Internal Width | 432mm | |
| External Height | 368mm | |
| Waterproof | Yes | |
| External Depth | 645mm | |
| External Width | 508mm | |
| Foam | No | |
| Case Weight | 8.7kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300 - Category 1, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, IPX7 | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 328mm | ||
Series 960 | ||
Internal Depth 559mm | ||
Internal Width 432mm | ||
External Height 368mm | ||
Waterproof Yes | ||
External Depth 645mm | ||
External Width 508mm | ||
Foam No | ||
Case Weight 8.7kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300 - Category 1, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, IPX7 | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case has three oft grip and ergonomic handles to make it easy and comfortable to transport. This hard case offers the maximum level of protection for all of your professional equipment. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Shoulder strap attachment
Related links
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk 963 Plastic Waterproof Watertight Transit Case Wheeled, 553 mm 826 mm 312 mm
