Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1.01 m 168 mm
- RS Stock No.:
- 287-8419
- Mfr. Part No.:
- 985S-011OL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€426.27
(exc. VAT)
€524.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.27 |
*price indicative
- RS Stock No.:
- 287-8419
- Mfr. Part No.:
- 985S-011OL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 152mm | |
| Series | 985 | |
| Internal Depth | 930mm | |
| Internal Width | 368mm | |
| External Height | 168mm | |
| Waterproof | Yes | |
| External Depth | 1.01m | |
| External Width | 440mm | |
| Foam | No | |
| Case Weight | 7.2kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | MIL-STD-810F, ASTM D4169, ATA 300 | |
| Colour | Olive | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 152mm | ||
Series 985 | ||
Internal Depth 930mm | ||
Internal Width 368mm | ||
External Height 168mm | ||
Waterproof Yes | ||
External Depth 1.01m | ||
External Width 440mm | ||
Foam No | ||
Case Weight 7.2kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals MIL-STD-810F, ASTM D4169, ATA 300 | ||
Colour Olive | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case built for the outdoors use. It is favoured by avid sportsmen, hunters, law enforcement and the military. This 36 inch firearm case features 2 spring loaded handles and rolls around smoothly with its polyurethane wheels. With an IP67 Waterproof rating. This case keeps your equipment safe and protected with its 4 superior patented PowerClaw latches.
TSA Power claw superior latching system
Indestructible NK 7 resin
Stackable
Reinforced metal padlock holes
Soft grip handle stay
Related links
- Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1010 mm 168 mm
- Nanuk 985 Resin Waterproof Watertight Transit Case Wheeled, 1010 mm 168 mm 440 mm
- Nanuk 995 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1399 mm 168 mm
- Nanuk 990 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1196 mm 168 mm
- Nanuk 995 Polypropylene Waterproof Watertight Transit Case Wheeled, 1399 mm 168 mm 440 mm
- Nanuk 990 Polypropylene Waterproof Watertight Transit Case Wheeled, 1196 mm 168 mm 440 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
