RS PRO Metal Waterproof Watertight Transit Case, 1.68 m 785 mm 700 mm

Subtotal (1 unit)*

€681.05

(exc. VAT)

€837.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.05

*price indicative

RS Stock No.:
914-4112
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Product Type

Transit Case

Material Type

Metal

Internal Height

670mm

Internal Width

1.65m

Internal Depth

750mm

External Height

700mm

Waterproof

Yes

External Depth

785mm

External Width

1.68m

Finish

Anodised

Foam

No

Watertight

Yes

Case Weight

30kg

Wheeled

No

Standards/Approvals

No

Colour

Aluminium

Hazardous Area Certification

No

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785 mm


Transporting valuable and delicate items is easy with this robust and waterproof case from the RS PRO range. Each equipment case has been created from premium aluminium, making it both lightweight and robust. It's ideal for commercial and personal travel, with features that ensure valuables are safe in transit. These include its lid retaining straps, padlock facilities and toggle catches that all come as standard to provide additional security.

If being used for storage, the simple lugging and stacking locators on each corner of the case ensure stacking in shipping containers and warehouses is simple and efficient. Its comfort grip finish also means the aluminium-alloy handles are comfy and protected from damage.

A body constructed from rust-free aluminium makes this product ideal for long-term use, while rubber seals around the lid make it waterproof. As part of the RS PRO series, this product is stringently tested for quality and consistency.

Features and Benefits


• RS PRO equipment case

• Internal dimensions – height of 670 mm, width of 1650 mm and depth of 750 mm

• External dimensions – height of 700 mm, width of 1680 mm and depth of 785 mm

• Lightweight aluminium construction offers strength and durability

• Stainless-steel hinges

• Weight of 30 kg

• No wheels or dividers

• Robust ribbed body design

• Showerproof with rubber-sealing around the lid and body contact point

• Stacking locators on each lid corner for easy stacking and inter-stacking

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy