RS PRO Metal Waterproof Watertight Transit Case, 1.18 m 785 mm 510 mm

Subtotal (1 unit)*

€635.95

(exc. VAT)

€782.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€635.95

*price indicative

RS Stock No.:
914-4089
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Material Type

Metal

Product Type

Transit Case

Internal Height

480mm

Internal Depth

750mm

Internal Width

1.15m

External Height

510mm

Waterproof

Yes

External Depth

785mm

External Width

1.18m

Foam

No

Finish

Anodised

Watertight

Yes

Case Weight

20kg

Wheeled

No

Hazardous Area Certification

No

Colour

Aluminium

Standards/Approvals

No

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Metal Equipment Case, 510 x 1180 x 785 mm


Protect your most valuable items with this sturdy, waterproof case from the RS PRO range. Each equipment case is crafted from premium aluminium for a light but robust unit. These cases are ideal for keeping your valuable safe during commercial and personal travel. This one includes lid-retaining straps, padlock facilities and toggle catches that all provide additional security.

If being used for storage, the simple lugging and stacking locators on each corner of the case ensure stacking in shipping containers and warehouses is simple and efficient. What's more, with their comfort grip finish, the aluminium-alloy handles are protected from damage and comfortable to hold.

A body constructed from rust-free aluminium makes this product ideal for long-term use, while rubber seals around the lid make it waterproof. As part of the RS PRO series, this product is stringently tested for quality and consistency.

Features and Benefits


• RS PRO equipment case

• Internal dimensions – height of 480 mm, width of 1150 mm and depth of 750 mm

• External dimensions – height of 510 mm, width of 1180 mm and depth of 750 mm

• Lightweight aluminium construction offers strength and durability

• Stainless-steel hinges

• Weight of 20kg

• No wheels or dividers

• Robust ribbed body design

• Showerproof with rubber sealing around the lid and body contact point

• Stacking locators on each lid corner for easy stacking and inter-stacking

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy