RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- RS Stock No.:
- 767-4967
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€425.04
(exc. VAT)
€522.80
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.04 |
*price indicative
- RS Stock No.:
- 767-4967
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 229mm | |
| Internal Depth | 392mm | |
| Internal Width | 517mm | |
| External Height | 265mm | |
| Waterproof | Yes | |
| External Depth | 455mm | |
| External Width | 560mm | |
| Foam | Yes | |
| Case Weight | 8.2kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 229mm | ||
Internal Depth 392mm | ||
Internal Width 517mm | ||
External Height 265mm | ||
Waterproof Yes | ||
External Depth 455mm | ||
External Width 560mm | ||
Foam Yes | ||
Case Weight 8.2kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Plastic Equipment case With Wheels, 560 x 455 x 265 mm
Keep your most valuable items protected with this sturdy, waterproof case from the RS PRO Range. This design has wheels, telescopic handles and foam layers at the top and bottom, so you can transport delicate kit such as electronic testing devices.
This equipment case is made from tough polypropylene and comes with an IP67 rating. This means it's dust-proof, as well as being waterproof when submerged in a metre of liquid for up to 30 minutes. For added reassurance while you're travelling, the case comes with an airlock to control pressure and protect equipment such as DSLR cameras.
The case is easy to manoeuvre and can also be padlocked during transit to protect valuables. Resistance to corrosive substances like acid and grease make it a good choice for challenging environments. You'll find cases such as these commonly used by photographers.
Features and Benefits
• RS PRO equipment case
• 2 wheels
• Telescopic top handle and side handle
• Black polypropylene construction
• IP67 rated, dust-tight and waterproof
• Weight 5.6 kg
• Pre-fitted with protective bottom foam layer and egg style foam layer in the lid
• Compatible with padlocks
• Resistant to corrosive substances like grease and acids
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Peli 1560 Plastic Waterproof Transit Case, 560 mm 455 mm 265 mm
- RS PRO Polymer 560 mm 450 mm 860 mm
- RS PRO Polymer 560 mm 355 mm 860 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 960 mm
- Explorer Cases 7641 B Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 560 mm 435 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 475 mm 390 mm 200 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 626 mm 492 mm 305 mm
