DiodesZetex PI6C49X0201WIE, Voltage Level Shifter Level Translator 1 Differential to LVCMOS/LVTTL, 8-Pin SOIC
- RS Stock No.:
- 216-317
- Mfr. Part No.:
- PI6C49X0201WIE
- Manufacturer:
- DiodesZetex
Subtotal (1 tube of 97 units)*
€139.97
(exc. VAT)
€172.17
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 97 + | €1.443 | €139.97 |
*price indicative
- RS Stock No.:
- 216-317
- Mfr. Part No.:
- PI6C49X0201WIE
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | LVCMOS | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 2.5ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Non-Inverting | |
| Logic Function | Level Translator | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Translation | Differential to LVCMOS/LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | PI6C49X0201WIE | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family LVCMOS | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 2.5ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Non-Inverting | ||
Logic Function Level Translator | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Translation Differential to LVCMOS/LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series PI6C49X0201WIE | ||
Height 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex Clock Buffer is a 1 to 1 Differential-to-LVCMOS/LVTTL Translator High Performance Buffer. The differential input is highly flexible and can accept LVPECL, LVDS, LVHSTL, SSTL and HCSL. The small 8 lead SOIC footprint makes this device Ideal for use in applications with limited board space.
Output frequency is 360MHz
Part to part skew is 500ps
Full 3.3V and 2.5V operating supply
Related links
- DiodesZetex PI6C49X0201WIE 8-Pin SOIC
- Renesas Electronics 830S21AMILF 8-Pin SOIC
- Texas Instruments 14-Pin SOIC
- DiodesZetex PI4ULS3V4857GEAEX 20-Pin
- DiodesZetex PI4ULS5V202UEX 8-Pin MSOP
- Nexperia 74AVC4T245PW Voltage Level Shifter Level Translator 8 Voltage, 16-Pin TSSOP
- DiodesZetex PI4ULS3V204LEX 14-Pin TSSOP
- onsemi FXMA2102L8X 8-Pin MicroPak
