Nexperia 74AVC4T245PW,118, Voltage Level Shifter Level Translator 8 Voltage, 16-Pin TSSOP

Get a bulk buy discount

Add 100 more to save 25%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.46

(exc. VAT)

€6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 2,240 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.546€5.46-
100 - 240€0.409€4.0925%
250 - 990€0.395€3.9527%
1000 - 1990€0.385€3.8529%
2000 +€0.376€3.7631%

*price indicative

Packaging Options:
RS Stock No.:
152-3692
Mfr. Part No.:
74AVC4T245PW,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74AVC

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

12ns

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

8

Output Type

3 State

Pin Count

16

Logic Function

Level Translator

Maximum Low Level Output Current

1.5mA

Maximum High Level Output Current

-1.5mA

Minimum Supply Voltage

800mV

Translation

Voltage

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.1mm

Standards/Approvals

No

Series

74AVC4T245

Height

950μm

Automotive Standard

No

4-bit dual supply translating transceiver with configurable voltage translation, 3-state, The 74AVC4T245 is an 4-bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input (nOE) and dual supply pins (VCC(A) and VCC(B)).

Suspend mode

Latch-up performance exceeds 100 mA per JESD 78 Class II

Inputs accept voltages up to 3.6 V

IOFF circuitry provides partial Power-down mode operation

Multiple package options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy