Analog Devices ADG3304BCPZ-REEL7, Logic Level Translator Level Translator VCCA to VCCY, VCCY to VCCA, 20-Pin LFCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-4663
Mfr. Part No.:
ADG3304BCPZ-REEL7
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Logic Family

CMOS

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

20

Output Type

CMOS

Dimensions

4.1 x 4.1 x 0.75mm

Logic Function

Level Translator

Maximum Low Level Output Current

20µA

Maximum High Level Output Current

20µA

Translation

VCCA to VCCY, VCCY to VCCA

Propagation Delay Test Condition

15 (Y → A) pF, 50 (A → Y) pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy