onsemi NLSV2T244MUTAG, Logic Level Translator Level Translator 5 Level, 8-Pin UDFN
- RS Stock No.:
- 162-9161
- Mfr. Part No.:
- NLSV2T244MUTAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9161
- Mfr. Part No.:
- NLSV2T244MUTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 3.3ns | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Number of Elements per Chip | 5 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 900mV | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 4.5V | |
| Translation | Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.8mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Series | NLSV2T244 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 3.3ns | ||
Mount Type Surface | ||
Package Type UDFN | ||
Number of Elements per Chip 5 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 900mV | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 4.5V | ||
Translation Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.8mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Series NLSV2T244 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
NLSV Series, ON Semiconductor
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators. These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage translation from the input port to the output port.
