Texas Instruments SN74AVC4T245D, Voltage Level Translator Bus Transceiver 1, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1147
Mfr. Part No.:
SN74AVC4T245D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

SOIC

Number of Elements per Chip

1

Output Type

3 State

Pin Count

16

Logic Function

Bus Transceiver

Dimensions

10 x 4 x 1.5mm

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Propagation Delay Test Condition

15pF

Maximum Propagation Delay Time @ Maximum CL

10.3 ns @ 15 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy